
Audio Cables / Video Cables / RCA Cables CABLE LVDS Panel
Digital View 426472600-3 technical specifications.
| Color | Black |
| Length | 460mm |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Bulk |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426472600-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
