
This 28-conductor cable assembly features a 30AWG wire gauge and a 5V voltage rating. It is lead free and available in bulk packaging. The cable has a length of 460mm and is designed for cable mounting. The assembly is suitable for use in various applications, including audio and video connections.
Sign in to ask questions about the Digital View 426491700-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digital View 426491700-3 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 460mm |
| Mount | Cable |
| Number of Conductors | 28 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426491700-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
