
This 18-conductor cable assembly features a black color and a lead-free construction. It has a length of 460mm and a wire/cable gauge of 30AWG. The assembly is packaged in bulk and has a package quantity of one.
Sign in to ask questions about the Digital View 426493800-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digital View 426493800-3 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 460mm |
| Mount | Cable |
| Number of Conductors | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426493800-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
