
Audio Cables / Video Cables / RCA Cables LVDS panel cable
Sign in to ask questions about the Digital View 426493900-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digital View 426493900-3 technical specifications.
| Color | Black |
| Length | 460mm |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426493900-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
