
This 5V panel mount cable assembly features a 30AWG wire with 34 conductors and a length of 330mm. It is lead free and available in bulk packaging. The cable assembly is designed for use in audio and video applications, including HDMI, VGA, and RCA connections.
Sign in to ask questions about the Digital View 426500500-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digital View 426500500-3 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 330mm |
| Mount | Panel |
| Number of Conductors | 34 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426500500-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
