Digitron 15KP130 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Digitron 15KP130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.