The 15KP200A transient voltage suppressor diode from Digitron features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode is a single element with a maximum reverse voltage of 200V and a minimum breakdown voltage of 222V. It can handle a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 6W. The diode is packaged in an axial configuration.
Digitron 15KP200A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 222 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Digitron 15KP200A to view detailed technical specifications.
No datasheet is available for this part.