The 15KP260CA is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features an axial terminal position and a maximum reverse voltage of 260 volts. The diode has a maximum non-repetitive peak reverse power dissipation of 15 kW and a maximum power dissipation of 6 watts. It is suitable for use in applications where transient voltage suppression is required.
Digitron 15KP260CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 260 |
| Breakdown Voltage-Min | 289 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Digitron 15KP260CA to view detailed technical specifications.
No datasheet is available for this part.