Cable Assembly USB 2m USB Type A to USB Type A 4 to 4 POS PL-RCP Crimp-Crimp 24-28AWG
Digitus DK-1120-15 technical specifications.
| Wire Size | 24-28AWG |
| Connector Type A | USB Type A |
| Connector Type B | USB Type A |
| Gender | PL-RCP |
| Contact Termination | Crimp-Crimp |
No datasheet is available for this part.