Sign in to ask questions about the Digitus DK-1641-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digitus DK-1641-010 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Cat 6 UTP |
| Wire Size | 26/7AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 3U686 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Digitus DK-1641-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.