Cable Assembly Cat 6 UTP 10m 26AWG/7AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Digitus DK-1641-100 technical specifications.
| Cable Type | Cat 6 UTP |
| Wire Size | 26/7AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.