Sign in to ask questions about the Dimplex QXD1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dimplex QXD1500 technical specifications.
| Color | Black |
| Output Power | 1.5kW |
| Weight | 3.7kg |
| Width | 440mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dimplex QXD1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.