Conn Terminal Block RCP 2 POS 3.5mm Solder Thru-Hole 5A Box
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |