This 2-position shrouded header features a HDR gender and a terminal pitch of 5.08mm. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 110 degrees Celsius. The header is rated for a maximum current of 15A and a maximum voltage of 300V. It has a height of 12mm and is suitable for use in applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Dinkle International 2EHDVC-02P technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |