The EC381R-06P is a 6-contact terminal block with a screw termination method and straight body orientation. It is designed for cable mount applications and has a maximum current rating of 8A and a maximum voltage rating of 300V. The terminal block features a 3.81mm terminal pitch and a single row configuration.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |