
Dino-Lite 4012-C200 technical specifications.
| Height | 10cm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 90g |
| RoHS | Not Compliant |
Download the complete datasheet for Dino-Lite 4012-C200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
