Sign in to ask questions about the Dino-Lite AM413MTFVW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dino-Lite AM413MTFVW technical specifications.
| Package/Case | Metal |
| Diameter | 3.2cm |
| Illumination Type | LED |
| Interface | USB |
| Length | 10cm |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AM413MTFVW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.