
The 1.5KE7.5CA-T-F is a single Zener diode with a minimum breakdown voltage of 7.13V. It features a DO-201 package and is designed for through-hole mounting. The diode operates within a temperature range of -55°C to 175°C. It has a peak pulse current of 132A and a peak pulse power of 1.5kW.
Diodes 1.5KE7.5CA-T-F technical specifications.
| Package/Case | DO-201 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 132A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE7.5CA-T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.