1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Diodes 1.5KE8.2A technical specifications.
| Clamping Voltage | 12.1V |
| Mount | Through Hole |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.79V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE8.2A to view detailed technical specifications.
No datasheet is available for this part.