
The 1N4148W13 is a surface mount diode with a forward current rating of 150mA and a maximum operating temperature of 150°C. It is packaged in a SOD-123-2 case and is available in quantities of 10,000 per reel. The diode has a maximum reverse current of 1uA and a peak non-repetitive surge current of 2A. It is suitable for use in a variety of applications, including switching and rectification.
Sign in to ask questions about the Diodes 1N4148W13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4148W13 technical specifications.
| Package/Case | SOD-123-2 |
| Forward Current | 150mA |
| Height | 1.25mm |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Series | 1N4148 |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N4148W13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
