
1N4731 Series 1 W 4.3 V 10 uA Through Hole Zener Diode - DO-41
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Impedance | 9R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
