
1N4734 Series 1 W 5.6 V 10 uA Through Hole Zener Diode - DO-41
Diodes 1N4734A technical specifications.
| Element Configuration | Single |
| Impedance | 5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4734A to view detailed technical specifications.
No datasheet is available for this part.
