1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
Diodes 1N4739A technical specifications.
| Element Configuration | Single |
| Impedance | 5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.
