1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
Diodes 1N4743A technical specifications.
| Element Configuration | Single |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 13V |
| RoHS | Compliant |
No datasheet is available for this part.