Diode Zener Single 15V 5% 1W 2-Pin DO-41 T/R
Diodes 1N4744A-T/BKN technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.