The Diodes 1N4752A is a single-element zener diode with a zener voltage of 33V and a voltage tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is mounted through a hole and has a power dissipation of 1W. It is compliant with RoHS regulations and has an impedance of 45R.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Element Configuration | Single |
| Impedance | 45R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 33V |
| RoHS | Compliant |
