1N4756A Series 1 W 47 V 5 uA Axial Through Hole Zener Diode - DO-41
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 47V |
| RoHS | Compliant |