
1N4757A Series 1 W 51 V 5 uA Axial Through Hole Zener Diode - DO-41
Diodes 1N4757A technical specifications.
| Element Configuration | Single |
| Impedance | 95R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4757A to view detailed technical specifications.
No datasheet is available for this part.
