Diodes 1N4758A technical specifications.
| Element Configuration | Single |
| Impedance | 110R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4758A to view detailed technical specifications.
No datasheet is available for this part.