
Zener Diode 62V 5% 1 Watt Do-41 Case
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Impedance | 125R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage | 62V |
| Zener Voltage | 62V |
| RoHS | Compliant |
