Zener Diode 82V 5% 1 Watt DO-41 Case
Diodes 1N4762A technical specifications.
| Element Configuration | Single |
| Impedance | 200R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 82V |
| RoHS | Compliant |
No datasheet is available for this part.