The 1N4762A-A Zener diode operates over a temperature range of -65°C to 200°C and can dissipate up to 1W of power. It features a reverse leakage current of 5uA and is available in an ammo pack with through hole mounting. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 82V |
| RoHS | Compliant |