
The 1N4935 is a single-element Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can withstand a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 30A. The diode is mounted through a hole and packaged in an ammo pack. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
