The 1N5234BT is a 6.2V Zener diode with a 5% tolerance and a maximum power dissipation of 500mW. It is packaged in a DO-35 axial package, suitable for through-hole mounting. The diode operates over a temperature range of -65°C to 200°C. It is lead-free and radiation hardened. The 1N5234BT is available in quantities of 10,000 per reel.
Sign in to ask questions about the Diodes 1N5234BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N5234BT technical specifications.
| Package/Case | DO-35 |
| Height | 2mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 2mm |
| Working Voltage | 6.2V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5234BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
