1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Impedance | 49R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 30V |
| RoHS | Compliant |