Diotec 1N5352B 15Volt 5W +-5 single diode THT DO201 Ammo Pack
Diodes 1N5352B technical specifications.
| Element Configuration | Single |
| Impedance | 2.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.