
The 1N5822 is a single-element diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 2mA. The diode is available in a through-hole package and is lead-free and RoHS compliant. It can handle a peak non-repetitive surge current of 80A and has a DC rated voltage of 40V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 190pF |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
