Diodes 2SB1733TL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 290mV |
| Max Collector Current | 1.25A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 205MHz |
| RoHS | Compliant |
No datasheet is available for this part.