TRANSISTOR NPN 60V 2A TSMT3 TR
Diodes 2SC5866TLR technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 240mV |
| Max Collector Current | 1.25A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 220MHz |
| RoHS | Compliant |
No datasheet is available for this part.