TRANSISTOR NPN 30V 2A TSMT3 TR
Diodes 2SD2671TL technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
No datasheet is available for this part.