TRANSISTOR NPN 12V 1.5A TSMT3 TR
Diodes 2SD2674TL technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Max Collector Current | 600mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
No datasheet is available for this part.