MOSFET N-CH 600V 5A TO-220D
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 50pF |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.5R |
| RoHS | Not Compliant |