Crystal 25MHz 20pF 2-Pin CSMD T/R
Diodes 49SMLB250-20(T) technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Length | 12mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 49SMLB250-20(T) to view detailed technical specifications.
No datasheet is available for this part.