Diodes 49SNC200-18GHE(T) technical specifications.
| Package/Case | HC-49/SMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.3(Max) |
| Package Width (mm) | 5.5(Max) |
| Seated Plane Height (mm) | 5.2(Max) |
| Package Material | Metal |
| Mounting | Surface Mount |
| Cage Code | 6M0U4 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Diodes 49SNC200-18GHE(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.