5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 48.4V |
| Mount | Through Hole |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |