Diode Switching 50V 6A 2-Pin Case R-6 T/R
Diodes 6A05-7 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS | Compliant |
No datasheet is available for this part.
