
The 6A8B rectifier diode from Diodes features a maximum reverse voltage of 800V and a maximum forward current of 6A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a through-hole radial package and is available in quantities of 200 in bulk packaging.
Sign in to ask questions about the Diodes 6A8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 6A8B technical specifications.
| Package/Case | R |
| Forward Current | 6A |
| Height | 9.1mm |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Voltage (DC) | 800V |
| Series | 6A8 |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 6A8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
