
The AH180-PG-A-S omnipolar switch from Diodes features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 6mA and an operating supply current of 3mA. The switch is available in a SIP package and is mounted through a hole. It is RoHS compliant and available in quantities of 4000 per tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Contact Plating | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Omnipolar Switch |
| RoHS | Compliant |
