
The AH287-YL-13 is a surface mount on/off switch from Diodes, packaged in a SOT-89-5 case and available in quantities of 2500. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS and Reach SVHC regulations. The switch has a maximum supply voltage of 28V and a minimum supply voltage of 3.8V, with an operating supply current of 4mA. It can handle an output current of 400mA and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89-5 |
| Current Rating | 2mA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
