The AP1117E33L-U is a surface mount fixed voltage regulator with a dropout voltage of 1.3V and an output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-223-3 case. The device is RoHS compliant and has a quiescent current of 10mA.
Sign in to ask questions about the Diodes AP1117E33L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1117E33L-U technical specifications.
| Package/Case | SOT-223-3 |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Length | 6.7mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1117E |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117E33L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.